
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP54 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.20mm Dia |
Type Anti-Vandal | Operating Temperature -30°C ~ 70°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 200mA (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.98000 | $80.98 |
| 10 | $69.86200 | $698.62 |
| 25 | $65.85480 | $1,646.37 |
| 50 | $62.97200 | $3,148.60 |
| 100 | $60.20970 | $6,020.97 |
| 250 | $56.73492 | $14,183.73 |
| Unit Price without GST: | $80.98000 |
|---|---|
| Unit Price with GST: | $89.07800 |

