Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A01ESDF1

DigiKey Part Number
679-3843-ND
Manufacturer
Manufacturer Product Number
A01ESDF1
Description
CONFIG SW BODY E-STOP NON-ILLUM
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
E-Stop, Round
(Select First, Then Apply Filters) Compatible Series
Apem, A01 (1 or 2 Pole)
Panel Cutout Dimensions
16mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.