
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 16.50mm x 14.30mm | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.68000 | $11.68 |
| 10 | $10.07800 | $100.78 |
| 25 | $9.50360 | $237.59 |
| 60 | $8.98433 | $539.06 |
| 120 | $8.59275 | $1,031.13 |
| 300 | $8.10007 | $2,430.02 |
| 540 | $7.79837 | $4,211.12 |
| 1,020 | $7.48405 | $7,633.73 |
| Unit Price without GST: | $11.68000 |
|---|---|
| Unit Price with GST: | $12.84800 |


