
B92.16CNHU.00101 | |
|---|---|
DigiKey Part Number | 1582-B92.16CNHU.00101-ND |
Manufacturer | |
Manufacturer Product Number | B92.16CNHU.00101 |
Description | SSD 4TB M.2 2280 TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 4TB NVMe PCIe Gen 4 M.2 2280 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 4TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 2280 | |
Speed - Read | 6.82GB/s | |
Speed - Write | 2.305GB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | 2.93A | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 4.08mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11,151.45000 | $11,151.45 |
| Unit Price without GST: | $11,151.45000 |
|---|---|
| Unit Price with GST: | $12,266.59500 |

