
APSDM064G92AN-ETM1GW | |
|---|---|
DigiKey Part Number | APSDM064G92AN-ETM1GW-ND |
Manufacturer | |
Manufacturer Product Number | APSDM064G92AN-ETM1GW |
Description | SSD 64GB DOM MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III Disk-On-Module, SATA DOM 5V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 64GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | Disk-On-Module, SATA DOM | |
Speed - Read | 425MB/s | |
Speed - Write | 80MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | 225mA | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 35.20mm x 30.40mm x 9.25mm | |
Base Product Number |

