
SMAJ6.0A | |
|---|---|
DigiKey Part Number | 5399-SMAJ6.0ATR-ND - Tape & Reel (TR) 5399-SMAJ6.0ACT-ND - Cut Tape (CT) 5399-SMAJ6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0A |
Description | 38.8A 10.3V 6.67V 6V SMA9DO-214A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12800 | $1.28 |
| 100 | $0.07930 | $7.93 |
| 500 | $0.05724 | $28.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $0.04489 | $80.80 |
| 3,600 | $0.03964 | $142.70 |
| 5,400 | $0.03695 | $199.53 |
| 9,000 | $0.03393 | $305.37 |
| 12,600 | $0.03213 | $404.84 |
| 18,000 | $0.03039 | $547.02 |
| Unit Price without GST: | $0.21000 |
|---|---|
| Unit Price with GST: | $0.23100 |

