Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM2T80SM21256GFS-6BTMG

DigiKey Part Number
1582-APM2T80SM21256GFS-6BTMG-ND
Manufacturer
Manufacturer Product Number
APM2T80SM21256GFS-6BTMG
Description
SSD 256GB M.2 MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
M.2 Module
Speed - Read
535MB/s
Speed - Write
350MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
725mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.23mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.