APM064GMFAN-6BTM1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: $499.29000
Datasheet
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM064GMFAN-6BTM1

DigiKey Part Number
1582-APM064GMFAN-6BTM1-ND
Manufacturer
Manufacturer Product Number
APM064GMFAN-6BTM1
Description
SSD 64GB MSATA MLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 64GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
64GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
mSATA
Speed - Read
405MB/s
Speed - Write
85MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
345mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 3.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes