
APM032GMFAN-4BTM1 | |
|---|---|
DigiKey Part Number | APM032GMFAN-4BTM1-ND |
Manufacturer | |
Manufacturer Product Number | APM032GMFAN-4BTM1 |
Description | SSD 32GB MSATA MLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 32GB SATA III mSATA 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Memory Size | 32GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (MLC) | |
Form Factor | mSATA | |
Speed - Read | 375MB/s | |
Speed - Write | 100MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 320mA | |
Operating Temperature | 0°C ~ 70°C | |
Size / Dimension | 50.80mm x 29.85mm x 3.80mm | |
Base Product Number |

