
APHA016GAK0EG-2T | |
|---|---|
DigiKey Part Number | 1582-APHA016GAK0EG-2T-ND |
Manufacturer | |
Manufacturer Product Number | APHA016GAK0EG-2T |
Description | USB FLASH DRIVE 16GB SLC 1.1/2.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (SLC) USB 1.1, 2.0, 3.0 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 80MB/s | |
Speed - Write | 70MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 59.00mm L x 18.40mm W x 9.10mm H | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $855.21000 | $855.21 |
| Unit Price without GST: | $855.21000 |
|---|---|
| Unit Price with GST: | $940.73100 |

