Memory Card CFast 64GB SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APCFA064GGDAD-W6FT

DigiKey Part Number
1582-APCFA064GGDAD-W6FT-ND
Manufacturer
Manufacturer Product Number
APCFA064GGDAD-W6FT
Description
MEMORY CARD CFAST 64GB SLC
Customer Reference
Detailed Description
Memory Card CFast 64GB SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Type
CFast
Memory Size
64GB
Speed
-
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.