Image for AN2.118FLR.00116 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN2.118FLR.00116

DigiKey Part Number
1582-AN2.118FLR.00116-ND
Manufacturer
Manufacturer Product Number
AN2.118FLR.00116
Description
USB FLASH DRV 8GB TLC USB2.0/3.0
Customer Reference
Detailed Description
USB Flash Drive 8GB FLASH - NAND (TLC) USB 2.0, 3.0
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
FLASH - NAND (TLC)
Mfr
Type
Series
Speed - Read
265MB/s
Packaging
Tray
Speed - Write
50MB/s
Part Status
Active
Operating Temperature
0°C ~ 70°C
Memory Size
Size / Dimension
51.15mm L x 17.20mm W x 7.70mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$153.20000$153.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$153.20000
Unit Price with GST:$168.52000