
AK6.848HSA.00101 | |
|---|---|
DigiKey Part Number | 1582-AK6.848HSA.00101-ND |
Manufacturer | |
Manufacturer Product Number | AK6.848HSA.00101 |
Description | MEM CRD MICROSD 32GB 10UHS 3 SLC |
Customer Reference | |
Detailed Description | Memory Card microSD™ 32GB Class 10, UHS Class 3 SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Memory Type | microSD™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 3 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |

