Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III Disk-On-Module, SATA DOM 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2.255GHE.00145

DigiKey Part Number
1582-AC2.255GHE.00145-ND
Manufacturer
Manufacturer Product Number
AC2.255GHE.00145
Description
SSD 60GB DOM TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III Disk-On-Module, SATA DOM 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
60GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
Disk-On-Module, SATA DOM
Speed - Read
295MB/s
Speed - Write
260MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
225mA
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
33.00mm x 29.30mm x 8.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$261.11000$261.11
Manufacturers Standard Package
Unit Price without GST:$261.11000
Unit Price with GST:$287.22100