
A72.A25MHA.005F4 | |
|---|---|
DigiKey Part Number | 1582-A72.A25MHA.005F4-ND |
Manufacturer | |
Manufacturer Product Number | A72.A25MHA.005F4 |
Description | SSD 2TB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III M.2 Module 3.3V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 510MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | 735mA | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,110.08000 | $6,110.08 |
| Unit Price without GST: | $6,110.08000 |
|---|---|
| Unit Price with GST: | $6,721.08800 |

