A72.25CKGA.00178 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: $1,208.16000

Parametric Equivalent


ADATA
In Stock: 140
Unit Price: $1,026.38000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.25CKGA.00178

DigiKey Part Number
1582-A72.25CKGA.00178-ND
Manufacturer
Manufacturer Product Number
A72.25CKGA.00178
Description
SSD 512GB MSATA TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
500MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
405mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes