A72.243AGA.00240 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: $2,496.85000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.243AGA.00240

DigiKey Part Number
1582-A72.243AGA.00240-ND
Manufacturer
Manufacturer Product Number
A72.243AGA.00240
Description
SSD 1TB MSATA TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
1TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
515MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
620mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes