A72.242HGA.00277 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: $279.96000
Datasheet
Image for A72.242HGA.00277 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.242HGA.00277

DigiKey Part Number
1582-A72.242HGA.00277-ND
Manufacturer
Manufacturer Product Number
A72.242HGA.00277
Description
SATA MO-300 BICS5 128GB
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
128GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
560MB/s
Speed - Write
465MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
495mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$499.29000$499.29
Manufacturers Standard Package
Unit Price without GST:$499.29000
Unit Price with GST:$549.21900