A52.245LGB.00216 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Apacer Memory America
In Stock: 0
Unit Price: $2,496.56000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB ATA M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.245LGB.00216

DigiKey Part Number
1582-A52.245LGB.00216-ND
Manufacturer
Manufacturer Product Number
A52.245LGB.00216
Description
SSD 960GB M.2 MOD TLC ATA 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB ATA M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
490MB/s
Voltage - Supply
3.3V
Type
ATA
Current - Max
625mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes