A12.245JGC.00341 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apacer Memory America
In Stock: 2
Unit Price: $1,008.61000
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB ATA 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A12.245JGC.00341

DigiKey Part Number
1582-A12.245JGC.00341-ND
Manufacturer
Manufacturer Product Number
A12.245JGC.00341
Description
SSD 240GB 2.5" TLC ATA 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB ATA 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
470MB/s
Voltage - Supply
5V
Type
ATA
Current - Max
365mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
100.00mm x 69.85mm x 6.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes