
78.02GC6.4000C | |
|---|---|
DigiKey Part Number | 1582-78.02GC6.4000C-ND |
Manufacturer | |
Manufacturer Product Number | 78.02GC6.4000C |
Description | MODULE DDR3 SDRAM 1GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 1GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR3 SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1333 | |
Package / Case | 204-SODIMM |

