
ADP4700SBFSCTM | |
|---|---|
DigiKey Part Number | 2480-ADP4700SBFSCTM-ND |
Manufacturer | |
Manufacturer Product Number | ADP4700SBFSCTM |
Description | 4700 MHZ OMNI SPRING BASE ANT |
Customer Reference | |
Detailed Description | RF ANTENNA TNC Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antenna Technologies Limited Company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | - | |
Frequency (Center/Band) | 4.7GHz | |
Frequency Range | 4.4GHz ~ 5GHz | |
Antenna Type | - | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | TNC Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - |

