
SK2-076C040000-C71 | |
---|---|
DigiKey Part Number | 2243-SK2-076C040000-C71-ND |
Manufacturer | |
Manufacturer Product Number | SK2-076C040000-C71 |
Description | CONN PLUG 1POS PNL MNT CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Non-Gendered Connector Crimp Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Single Pole | |
Connector Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Mounting Type | Panel Mount | |
Number of Rows | 1 | |
Termination | Crimp | |
Wire Gauge | 6-12 AWG | |
Features | - | |
Color | - | |
Fastening Type | Spring Retention | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $72.07000 | $720.70 |
Unit Price without GST: | $72.07000 |
---|---|
Unit Price with GST: | $79.27700 |