
A80425-1009 | |
|---|---|
DigiKey Part Number | 2243-A80425-1009-ND |
Manufacturer | |
Manufacturer Product Number | A80425-1009 |
Description | 80 AMP DIN WITH 25MM PIN CNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Plug Connector Crimp Silver 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 4 AWG | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $71.11280 | $1,777.82 |
| Unit Price without GST: | $71.11280 |
|---|---|
| Unit Price with GST: | $78.22408 |

