
IPD036N04LGATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD036N04LGATMA1TR-ND - Tape & Reel (TR) 448-IPD036N04LGATMA1CT-ND - Cut Tape (CT) 448-IPD036N04LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD036N04LGATMA1 |
Description | MOSFET N-CH 40V 90A TO252-31 |
Customer Reference | |
Detailed Description | N-Channel 40 V 90A (Tc) 94W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD036N04LGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 45µA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 94W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.70000 | $17.00 |
| 100 | $1.13850 | $113.85 |
| 500 | $0.89760 | $448.80 |
| 1,000 | $0.82007 | $820.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.73616 | $1,840.40 |
| 5,000 | $0.68431 | $3,421.55 |
| 7,500 | $0.65790 | $4,934.25 |
| 12,500 | $0.62824 | $7,853.00 |
| 17,500 | $0.61767 | $10,809.23 |
| Unit Price without GST: | $2.69000 |
|---|---|
| Unit Price with GST: | $2.95900 |


















