
2058KZ6-BK | |
|---|---|
DigiKey Part Number | 2243-2058KZ6-BK-ND |
Manufacturer | |
Manufacturer Product Number | 2058KZ6-BK |
Description | SDG400 SE ON 14AWG SJT/1.5MM H05 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.69' (6.00m) Power Cord Black Saf-D-Grid® To Cable H05VV-F, SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | Saf-D-Grid® | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F, SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 19.69' (6.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 75°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $133.57000 | $4,007.10 |
| Unit Price without GST: | $133.57000 |
|---|---|
| Unit Price with GST: | $146.92700 |

