
1830G1 | |
|---|---|
DigiKey Part Number | 2243-1830G1TR-ND - Tape & Reel (TR) 2243-1830G1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1830G1 |
Description | TERM BLADE NON-GEND 10-14AWG TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 10-14 AWG Crimp Non-Gendered Tin |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Wire Gauge 10-14 AWG |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Type Stamped |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.90300 | $9.03 |
| 25 | $0.84640 | $21.16 |
| 50 | $0.80580 | $40.29 |
| 100 | $0.76720 | $76.72 |
| 250 | $0.71908 | $179.77 |
| 500 | $0.68472 | $342.36 |
| 1,000 | $0.65201 | $652.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.61119 | $1,527.98 |
| 5,000 | $0.58202 | $2,910.10 |
| 7,500 | $0.56561 | $4,242.07 |
| 12,500 | $0.54560 | $6,820.00 |
| 17,500 | $0.53282 | $9,324.35 |
| 25,000 | $0.51959 | $12,989.75 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.16600 |




