AnD8204 - Digital Power Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AND8204EB

DigiKey Part Number
AND8204EB-ND
Manufacturer
Manufacturer Product Number
AND8204EB
Description
EVAL BOARD FOR AND8204
Customer Reference
Detailed Description
AnD8204 - Digital Power Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AnDAPT, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Digital Power Controller
Embedded
-
Utilized IC / Part
AnD8204
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$398.00000$398.00
Manufacturers Standard Package
Unit Price without GST:$398.00000
Unit Price with GST:$437.80000