
20-75RP | |
|---|---|
DigiKey Part Number | 4244-20-75RP-ND |
Manufacturer | |
Manufacturer Product Number | 20-75RP |
Description | RF ATTENUATOR 75OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 4 GHz 75 Ohms 20W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 20W | |
Impedance | 75 Ohms | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $32.80620 | $1,640.31 |
| Unit Price without GST: | $32.80620 |
|---|---|
| Unit Price with GST: | $36.08682 |

