
AM7356N-CT | |
|---|---|
DigiKey Part Number | 5318-AM7356N-CT-ND |
Manufacturer | |
Manufacturer Product Number | AM7356N-CT |
Description | MOSFET N-CH 100V 20A DFN3x3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Tc) 22W (Tc) Surface Mount 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 414 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 22W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.59800 | $15.98 |
| 100 | $1.43780 | $143.78 |
| 500 | $1.11826 | $559.13 |
| 1,000 | $0.91857 | $918.57 |
| 3,000 | $0.79875 | $2,396.25 |
| Unit Price without GST: | $2.40000 |
|---|---|
| Unit Price with GST: | $2.64000 |

