

SSM2375CBZ-REEL7 | |
|---|---|
DigiKey Part Number | SSM2375CBZ-REEL7TR-ND - Tape & Reel (TR) SSM2375CBZ-REEL7CT-ND - Cut Tape (CT) SSM2375CBZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM2375CBZ-REEL7 |
Description | IC AMP CLASS D MONO 3.17W 9WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46) |
Datasheet | Datasheet |
EDA/CAD Models | SSM2375CBZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.17W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 9-WLCSP (1.46x1.46) | |
Package / Case | 9-WFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |
| 10 | $3.02900 | $30.29 |
| 25 | $2.77040 | $69.26 |
| 100 | $2.48720 | $248.72 |
| 250 | $2.37244 | $593.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.12064 | $6,361.92 |
| 6,000 | $2.08011 | $12,480.66 |
| Unit Price without GST: | $4.06000 |
|---|---|
| Unit Price with GST: | $4.46600 |

