

SSM2019BRWZRL | |
|---|---|
DigiKey Part Number | SSM2019BRWZRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSM2019BRWZRL |
Description | IC AMP CLASS AB MONO 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2019BRWZRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 10V ~ 36V, ±5V ~ 18V | |
Features | Differential Inputs | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.14550 | $6,145.50 |
| 2,000 | $6.01756 | $12,035.12 |
| Unit Price without GST: | $6.14550 |
|---|---|
| Unit Price with GST: | $6.76005 |


