


LT3010EMS8E-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT3010EMS8E-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3010EMS8E-5#PBF |
Description | IC REG LINEAR 5V 50MA 8-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3010EMS8E-5#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 50mA | |
Current - Output | ||
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.49000 | $8.49 |
| 10 | $6.49800 | $64.98 |
| 50 | $5.70100 | $285.05 |
| 100 | $5.45410 | $545.41 |
| 250 | $5.19344 | $1,298.36 |
| 500 | $5.03634 | $2,518.17 |
| 1,000 | $4.90699 | $4,906.99 |
| 2,500 | $4.77047 | $11,926.18 |
| Unit Price without GST: | $8.49000 |
|---|---|
| Unit Price with GST: | $9.33900 |










