VSB20L45-M3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,023
Unit Price: $2.39000
Datasheet
Diode 45 V 7.5A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSB20L45-M3/54

DigiKey Part Number
VSB20L45-M3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSB20L45-M3/54
Description
DIODE SCHOTTKY 45V 7.5A P600
Customer Reference
Detailed Description
Diode 45 V 7.5A Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
7.5A
Voltage - Forward (Vf) (Max) @ If
390 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 45 V
Capacitance @ Vr, F
2470pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
P600
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types