Half-Bridge Gate Driver IC 12-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC 12-MSOP-EP
12 TSSOP EP

LTC7061IMSE#WTRPBF

DigiKey Part Number
505-LTC7061IMSE#WTRPBFTR-ND - Tape & Reel (TR)
505-LTC7061IMSE#WTRPBFCT-ND - Cut Tape (CT)
505-LTC7061IMSE#WTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7061IMSE#WTRPBF
Description
IC GATE DRVR HALF-BRIDGE 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC7061IMSE#WTRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Voltage - Supply
5V ~ 14V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.68000$6.68
10$5.06800$50.68
25$4.66680$116.67
100$4.22480$422.48
250$4.13492$1,033.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.67240$9,181.00
Manufacturers Standard Package
Unit Price without GST:$6.68000
Unit Price with GST:$7.34800