Monostable Multivibrator 11 ns TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Monostable Multivibrator 11 ns TSOT-23-6
TSOT-23-6

LTC6993HS6-2#TRPBF

DigiKey Part Number
505-LTC6993HS6-2#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6993HS6-2#TRPBF
Description
IC MMV 1-CIR 11-NS TSOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 11 ns TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6993HS6-2#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Monostable
Independent Circuits
1
Schmitt Trigger Input
No
Propagation Delay
11 ns
Current - Output High, Low
16mA, 16mA
Voltage - Supply
2.25 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.47413$13,685.32
Manufacturers Standard Package
Unit Price without GST:$5.47413
Unit Price with GST:$6.02154