LTC6258HDC#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: $4.94652
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6258HDC#TRPBF

DigiKey Part Number
LTC6258HDC#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6258HDC#TRPBF
Description
IC OPAMP GP 1 CIRCUIT 6DFN
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6258HDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.24V/µs
Gain Bandwidth Product
1.3 MHz
Current - Input Bias
75 nA
Voltage - Input Offset
400 µV
Current - Supply
20µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types