BB-195M-NMSL-120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 16
Unit Price: $154.93000
Datasheet
Image for BB-195M-NMSL-120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-195M-NMSL-120

DigiKey Part Number
BB-195M-NMSL-120-ND
Manufacturer
Manufacturer Product Number
BB-195M-NMSL-120
Description
COAX CBL RP-SMA TO N-TYPE 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to N-Type 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
RP-SMA to N-Type
1st Connector
RP-SMA Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
LMR 195
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
2.4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes