Overvoltage Protection Controller Channel General Purpose SC-70-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4360CSC8-1#PBF

DigiKey Part Number
LTC4360CSC8-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4360CSC8-1#PBF
Description
IC OVERVOLTAGE PROT CONT SC70-8
Customer Reference
Detailed Description
Overvoltage Protection Controller Channel General Purpose SC-70-8
Datasheet
 Datasheet
EDA/CAD Models
LTC4360CSC8-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Overvoltage Protection Controller
Internal Switch(s)
No
Applications
General Purpose
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.049", 1.25mm Width)
Supplier Device Package
SC-70-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types