
LTC4359HMS8#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4359HMS8#WTRPBFTR-ND - Tape & Reel (TR) 505-LTC4359HMS8#WTRPBFCT-ND - Cut Tape (CT) 505-LTC4359HMS8#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4359HMS8#WTRPBF |
Description | IDEAL DIODE CNTR W/ REVERSE IN P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 200 µs | |
Delay Time - OFF | 300 ns | |
Current - Output (Max) | 220µA | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 80V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.10000 | $14.10 |
| 10 | $10.98100 | $109.81 |
| 25 | $10.20240 | $255.06 |
| 100 | $9.46730 | $946.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.27605 | $20,690.12 |
| Unit Price without GST: | $14.10000 |
|---|---|
| Unit Price with GST: | $15.51000 |






