Accelerator 1 Channel 400kHz SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4311ISC6#TRPBF

DigiKey Part Number
LTC4311ISC6#TRPBFTR-ND - Tape & Reel (TR)
LTC4311ISC6#TRPBFCT-ND - Cut Tape (CT)
LTC4311ISC6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4311ISC6#TRPBF
Description
IC ACCELERATOR I2C 1CH SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerator 1 Channel 400kHz SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4311ISC6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Accelerator
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Voltage - Supply
1.6V ~ 5.5V
Current - Supply
200µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,934
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.13000$9.13
10$7.00400$70.04
25$6.47360$161.84
100$5.89050$589.05
250$5.85216$1,463.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$5.16156$12,903.90
Manufacturers Standard Package
Unit Price without GST:$9.13000
Unit Price with GST:$10.04300