
LTC4079EDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC4079EDD#TRPBFTR-ND - Tape & Reel (TR) LTC4079EDD#TRPBFCT-ND - Cut Tape (CT) LTC4079EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4079EDD#TRPBF |
Description | IC BATT CHG MULTI-CHEM 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4079EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 250mA | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 60V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.27000 | $11.27 |
| 10 | $8.70700 | $87.07 |
| 25 | $8.06880 | $201.72 |
| 100 | $7.38860 | $738.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.48799 | $16,219.98 |
| Unit Price without GST: | $11.27000 |
|---|---|
| Unit Price with GST: | $12.39700 |





