Buck Switching Regulator IC Positive or Negative Adjustable 0.8V 1 Output 100mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive or Negative Adjustable 0.8V 1 Output 100mA 8-WFDFN Exposed Pad
Introducing Power by Linear

LTC3631EDD#TRPBF

DigiKey Part Number
LTC3631EDD#TRPBFTR-ND - Tape & Reel (TR)
LTC3631EDD#TRPBFCT-ND - Cut Tape (CT)
LTC3631EDD#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3631EDD#TRPBF
Description
IC REG BUCK ADJ 100MA 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive or Negative Adjustable 0.8V 1 Output 100mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3631EDD#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
45V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,658
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.73000$13.73
10$10.68600$106.86
25$9.92520$248.13
100$9.19620$919.62
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.04317$20,107.92
Manufacturers Standard Package
Unit Price without GST:$13.73000
Unit Price with GST:$15.10300