


LTC3589IUJ#TRA1PBF | |
|---|---|
DigiKey Part Number | LTC3589IUJ#TRA1PBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3589IUJ#TRA1PBF |
Description | IC CONV DC/DC 8-OUTPUT 40QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Handheld/Mobile Devices, OMAP™ | |
Current - Supply | 8µA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |





