



LTC3801ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3801ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC3801ES6#TRMPBFCT-ND - Cut Tape (CT) LTC3801ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3801ES6#TRMPBF |
Description | IC REG CTRLR BUCK TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3801ES6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 9.8V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.49000 | $10.49 |
| 10 | $8.08400 | $80.84 |
| 25 | $7.48400 | $187.10 |
| 100 | $6.82490 | $682.49 |
| 250 | $6.82372 | $1,705.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.32130 | $3,160.65 |
| 1,000 | $6.16542 | $6,165.42 |
| 1,500 | $6.08737 | $9,131.06 |
| Unit Price without GST: | $10.49000 |
|---|---|
| Unit Price with GST: | $11.53900 |


