
LTC6101CHS5#TRMPBF | |
---|---|
DigiKey Part Number | LTC6101CHS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6101CHS5#TRMPBFCT-ND - Cut Tape (CT) LTC6101CHS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101CHS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101CHS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 375µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.72000 | $9.72 |
10 | $6.41200 | $64.12 |
25 | $5.54840 | $138.71 |
100 | $4.57220 | $457.22 |
250 | $4.09284 | $1,023.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.79802 | $1,899.01 |
1,000 | $3.74933 | $3,749.33 |
Unit Price without GST: | $9.72000 |
---|---|
Unit Price with GST: | $10.69200 |