
LTC3529EDCB#PBF | |
|---|---|
DigiKey Part Number | LTC3529EDCB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3529EDCB#PBF |
Description | IC REG BOOST SYNC 5V 1.5A 8DFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3529EDCB#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |

