


LTC3528EDDB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3528EDDB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3528EDDB#TRPBFCT-ND - Cut Tape (CT) 505-LTC3528EDDB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3528EDDB#TRPBF |
Description | IC REG BOOST ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.6V 1 Output 1A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3528EDDB#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 0.88V | Base Product Number |
Voltage - Input (Max) 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3528BEDDB#TRMPBF | Analog Devices Inc. | 1,572 | 505-LTC3528BEDDB#TRMPBFCT-ND | $9.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $7.39400 | $73.94 |
| 25 | $6.83680 | $170.92 |
| 100 | $6.22500 | $622.50 |
| 250 | $6.01472 | $1,503.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.45977 | $13,649.42 |
| Unit Price without GST: | $9.62000 |
|---|---|
| Unit Price with GST: | $10.58200 |



