LTC3410BESC6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 359
Unit Price: $9.60000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $9.60000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $9.60000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
Introducing Power by Linear

LTC3410BESC6#TRPBF

DigiKey Part Number
505-LTC3410BESC6#TRPBFTR-ND - Tape & Reel (TR)
505-LTC3410BESC6#TRPBFCT-ND - Cut Tape (CT)
505-LTC3410BESC6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3410BESC6#TRPBF
Description
IC REG BUCK ADJ 300MA SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
LTC3410BESC6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.60000$9.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.67536$9,188.40
Manufacturers Standard Package
Unit Price without GST:$9.60000
Unit Price with GST:$10.56000