MFR Recommended

LTC6363HRD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6363HRD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6363HRD#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 500 MHz | |
-3db Bandwidth | 35 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |




